Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 5/16 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAX1/0-56-X

DigiKey Part Number
298-11719-ND
Manufacturer
Manufacturer Product Number
LCAX1/0-56-X
Description
CONN TERM RECT TONG 1/0AWG #5/16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 5/16 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
1/0 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Pink
Terminal Type
Rectangular Tongue
Contact Finish
Electro-Tin
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Terminal Style
Single Stud Hole
Diameter - Barrel ID
0.450" (11.43mm)
Tab Thickness
0.130" (3.30mm)
Diameter - Barrel OD
0.580" (14.73mm)
Length - Overall
1.820" (46.23mm)
Diameter - Ring ID
0.340" (8.64mm)
Width - Outer Edges
0.850" (21.59mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.66000¥76.66
10¥71.33700¥713.37
25¥69.30600¥1,732.65
50¥67.80740¥3,390.37
100¥66.33940¥6,633.94
250¥64.44476¥16,111.19
500¥63.04516¥31,522.58
1,000¥61.67441¥61,674.41
2,500¥59.90474¥149,761.85
Manufacturers Standard Package