Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 5/16 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAX1/0-56F-X

DigiKey Part Number
298-21950-ND
Manufacturer
Manufacturer Product Number
LCAX1/0-56F-X
Description
CONN TERM RECT TONG 1/0AWG #5/16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 5/16 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp, Barrel
Manufacturer
Panduit Corp
Wire Gauge
1/0 AWG
Series
Insulation
Non-Insulated
Packaging
Bulk
Color
Pink
Part Status
Active
Contact Finish
Electro-Tin
Terminal Type
Rectangular Tongue
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Diameter - Barrel ID
0.450" (11.43mm)
Terminal Style
Single Stud Hole
Diameter - Barrel OD
0.580" (14.73mm)
Tab Thickness
0.130" (3.30mm)
Diameter - Ring ID
0.340" (8.64mm)
Width - Outer Edges
0.850" (21.59mm)
Base Product Number
Mounting Type
Free Hanging (In-Line), Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.53000¥104.53
10¥97.23000¥972.30
25¥94.46000¥2,361.50
50¥92.41400¥4,620.70
100¥90.41170¥9,041.17
250¥87.82636¥21,956.59
500¥85.91748¥42,958.74
1,000¥84.04706¥84,047.06
2,500¥81.63287¥204,082.17
Manufacturers Standard Package