
LCAX4-14F-L | |
|---|---|
DigiKey Part Number | 298-14757-ND |
Manufacturer | |
Manufacturer Product Number | LCAX4-14F-L |
Description | CONN TERM RECT TONG 4 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 4 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Gray |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Diameter - Barrel ID 0.280" (7.11mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.380" (9.65mm) |
Tab Thickness 0.090" (2.29mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.550" (13.97mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.05000 | ¥48.05 |
| 10 | ¥44.67500 | ¥446.75 |
| 25 | ¥43.40760 | ¥1,085.19 |
| 50 | ¥42.46980 | ¥2,123.49 |
| 100 | ¥41.55090 | ¥4,155.09 |
| 250 | ¥40.36620 | ¥10,091.55 |
| 500 | ¥39.49088 | ¥19,745.44 |
| 1,000 | ¥38.63370 | ¥38,633.70 |
| 2,500 | ¥37.52709 | ¥93,817.73 |




