
T38P-C0 | |
|---|---|
DigiKey Part Number | 298-14134-ND |
Manufacturer | |
Manufacturer Product Number | T38P-C0 |
Description | SPIRAL WRAP 3/8" X 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Panduit Corp | Length 100' (30.48m) |
Series | Wall Thickness 0.030" (0.76mm) |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Heat Protection Heat Resistant |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Environment Protection UV Resistant, Weather Resistant |
Diameter - Inside, Expanded 3.000" (76.20mm) | Features Acid Resistant, Chemical Resistant, Salt Resistant |
Diameter - Outside, Non-Expanded 0.375" (9.52mm) | Material Flammability Rating UL94 HB |
Material Polypropylene (PP) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,267.71000 | ¥2,267.71 |
| 2 | ¥2,218.46500 | ¥4,436.93 |
| 3 | ¥2,190.09000 | ¥6,570.27 |
| 5 | ¥2,154.81400 | ¥10,774.07 |
| 7 | ¥2,131.88286 | ¥14,923.18 |
| 10 | ¥2,107.82100 | ¥21,078.21 |







