
S100X125VA1Y | |
|---|---|
DigiKey Part Number | 298-18688-ND |
Manufacturer | |
Manufacturer Product Number | S100X125VA1Y |
Description | LABEL SELF LAMINATNG 1X1.25" WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 1.25" (25.4mm x 31.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 1.25" (25.4mm x 31.8mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | TDP43MY Thermal Transfer Desktop Printer | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.67695 | ¥1,692.38 |
| 5,000 | ¥0.66238 | ¥3,311.90 |
| 7,500 | ¥0.65400 | ¥4,905.00 |
| 12,500 | ¥0.64359 | ¥8,044.88 |
| 17,500 | ¥0.63682 | ¥11,144.35 |
| 25,000 | ¥0.62972 | ¥15,743.00 |
| 62,500 | ¥0.61182 | ¥38,238.75 |
| 125,000 | ¥0.59861 | ¥74,826.25 |
| 250,000 | ¥0.58566 | ¥146,415.00 |

















