Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P10-14R-D | |
|---|---|
DigiKey Part Number | 298-10048-ND |
Manufacturer | |
Manufacturer Product Number | P10-14R-D |
Description | CONN RING CIRC 10-14AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-14 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.960" (24.38mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-14 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.520" (13.21mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E10-14RB-Q | Panduit Corp | 56 | 298-16601-ND | ¥428.00000 | Parametric Equivalent |
| P10-14R-L | Panduit Corp | 0 | 298-10049-ND | ¥1,223.00000 | Parametric Equivalent |
| P10-14RHT6-L | Panduit Corp | 175 | 298-15101-ND | ¥2,003.00000 | Parametric Equivalent |
| 0190690219 | Molex | 248 | WM13692-ND | ¥642.00000 | Parametric Equivalent |
| 0190690221 | Molex | 2,242 | WM6953CT-ND | ¥810.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥2.62200 | ¥26.22 |
| 25 | ¥2.55040 | ¥63.76 |
| 50 | ¥2.49420 | ¥124.71 |
| 100 | ¥2.44130 | ¥244.13 |
| 250 | ¥2.37216 | ¥593.04 |
| 500 | ¥2.32106 | ¥1,160.53 |
| 1,000 | ¥2.27111 | ¥2,271.11 |
| 2,500 | ¥2.20663 | ¥5,516.57 |



























