
CT-200 | |
|---|---|
DigiKey Part Number | 298-10366-ND |
Manufacturer | |
Manufacturer Product Number | CT-200 |
Description | TOOL HAND CRIMPER 10-22AWG SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Panduit Corp | Tool Type Feature Cutter |
Series | For Use With/Related Products Splices and Terminals |
Packaging Bulk | Wire Gauge or Range - AWG 10-22 AWG |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥745.49000 | ¥745.49 |
| 5 | ¥708.54000 | ¥3,542.70 |
| 10 | ¥693.16100 | ¥6,931.61 |
| 25 | ¥673.29440 | ¥16,832.36 |

















