
P18-6R-C | |
|---|---|
DigiKey Part Number | 298-10062-ND |
Manufacturer | |
Manufacturer Product Number | P18-6R-C |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.620" (15.75mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E18-6RB-Q | Panduit Corp | 1,325 | 298-16641-ND | ¥1.88000 | Parametric Equivalent |
| 0190440066 | Molex | 44,082 | WM9516-ND | ¥1.34000 | Parametric Equivalent |
| 0190440084 | Molex | 4,770 | 0190440084-ND | ¥1.70000 | Parametric Equivalent |
| 0190560010 | Molex | 3,904 | WM13637-ND | ¥2.24000 | Parametric Equivalent |
| 0190560037 | Molex | 297 | WM19709-ND | ¥4.74000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥3.82100 | ¥38.21 |
| 25 | ¥3.71480 | ¥92.87 |
| 50 | ¥3.63540 | ¥181.77 |
| 100 | ¥3.55760 | ¥355.76 |
| 300 | ¥3.43747 | ¥1,031.24 |
| 500 | ¥3.38266 | ¥1,691.33 |
| 1,000 | ¥3.30980 | ¥3,309.80 |
| 2,500 | ¥3.21577 | ¥8,039.43 |












