
P18-10R-M | |
|---|---|
DigiKey Part Number | 298-10059-ND |
Manufacturer | |
Manufacturer Product Number | P18-10R-M |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.710" (18.03mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.310" (7.87mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E18-10RB-L | Panduit Corp | 4,226 | 298-16632-ND | ¥0.22000 | Parametric Equivalent |
| 0190440072 | Molex | 6,068 | WM13617-ND | ¥0.21000 | Parametric Equivalent |
| 0190560018 | Molex | 485 | WM13639-ND | ¥0.47000 | Parametric Equivalent |
| 0190690037 | Molex | 9,183 | WM13670-ND | ¥0.14000 | Parametric Equivalent |
| 0190690038 | Molex | 10,758 | WM6945CT-ND | ¥0.18000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥2.24900 | ¥22.49 |
| 25 | ¥2.18640 | ¥54.66 |
| 50 | ¥2.14020 | ¥107.01 |
| 100 | ¥2.09480 | ¥209.48 |
| 250 | ¥2.03508 | ¥508.77 |
| 500 | ¥1.99142 | ¥995.71 |
| 1,000 | ¥1.94866 | ¥1,948.66 |
| 3,000 | ¥1.88253 | ¥5,647.59 |


















