
PV8-8RN-T | |
|---|---|
DigiKey Part Number | 298-20323-ND |
Manufacturer | |
Manufacturer Product Number | PV8-8RN-T |
Description | CONN RING FLAT 8AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Flat Sided 8 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Flat Sided | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.280" (7.11mm) |
Width - Outer Edges 0.360" (9.14mm) | Material - Insulation Vinyl |
Length - Overall 1.480" (37.59mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.98000 | ¥13.98 |
| 10 | ¥13.02500 | ¥130.25 |
| 25 | ¥12.65640 | ¥316.41 |
| 50 | ¥12.38520 | ¥619.26 |
| 200 | ¥11.85710 | ¥2,371.42 |
| 400 | ¥11.60115 | ¥4,640.46 |
| 600 | ¥11.45395 | ¥6,872.37 |
| 1,000 | ¥11.27085 | ¥11,270.85 |
| 2,600 | ¥10.93586 | ¥28,433.24 |








