
PV8-8RN-Q | |
|---|---|
DigiKey Part Number | 298-15733-ND |
Manufacturer | |
Manufacturer Product Number | PV8-8RN-Q |
Description | CONN RING FLAT 8AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Flat Sided 8 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Flat Sided | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.280" (7.11mm) |
Width - Outer Edges 0.360" (9.14mm) | Material - Insulation Vinyl |
Length - Overall 1.480" (37.59mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.18000 | ¥31.18 |
| 10 | ¥29.01100 | ¥290.11 |
| 25 | ¥28.19080 | ¥704.77 |
| 50 | ¥27.58200 | ¥1,379.10 |
| 100 | ¥26.98670 | ¥2,698.67 |
| 250 | ¥26.21820 | ¥6,554.55 |
| 500 | ¥25.65072 | ¥12,825.36 |
| 1,000 | ¥25.09481 | ¥25,094.81 |
| 2,500 | ¥24.37714 | ¥60,942.85 |




