0431173551 | ||
---|---|---|
DigiKey Part Number | 1934-1230-ND | |
Manufacturer | ||
Manufacturer Product Number | 0431173551 | |
Description | FERRITE 220OHM SNAP ON 18.80MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 220Ohm @ 100MHz ID 0.740" Dia (18.80mm) OD 1.150" W x 0.579" H (29.21mm x 14.71mm) Length 1.650" (41.91mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 220Ohm @ 100MHz | |
Material | 31 | |
Inner Dimension | 0.740" Dia (18.80mm) | |
Outer Dimension | 1.150" W x 0.579" H (29.21mm x 14.71mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.650" (41.91mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.58000 | ¥39.58 |
10 | ¥33.74900 | ¥337.49 |
25 | ¥25.67720 | ¥641.93 |
50 | ¥24.94480 | ¥1,247.24 |
110 | ¥22.00973 | ¥2,421.07 |
330 | ¥20.54215 | ¥6,778.91 |
550 | ¥20.37895 | ¥11,208.42 |