0475164181 | ||
---|---|---|
DigiKey Part Number | 1934-1138-ND | |
Manufacturer | ||
Manufacturer Product Number | 0475164181 | |
Description | FERRITE CORE HINGED 13.06MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.514" Dia (13.06mm) OD 1.181" W x 0.610" H (30.00mm x 15.49mm) Length 1.555" (39.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | - | |
Material | 75 | |
Inner Dimension | 0.514" Dia (13.06mm) | |
Outer Dimension | 1.181" W x 0.610" H (30.00mm x 15.49mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.555" (39.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.64000 | ¥86.64 |
10 | ¥73.77400 | ¥737.74 |
25 | ¥56.13120 | ¥1,403.28 |
50 | ¥54.52800 | ¥2,726.40 |
159 | ¥48.11296 | ¥7,649.96 |
318 | ¥44.90538 | ¥14,279.91 |
636 | ¥44.54885 | ¥28,333.07 |