0199000041 | ||
---|---|---|
DigiKey Part Number | 1934-1109-ND | |
Manufacturer | ||
Manufacturer Product Number | 0199000041 | |
Description | 75 MATERIAL SNAP-IT KIT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Kit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | - | |
Quantity | - | |
Mounting Type | - | |
Packages Included | - |
Resource Type | Link |
---|---|
Datasheets | 0199000041 |
Video File | How to Identify an Unknown Ferrite Rod Measuring Balun Performance How to Identify an Unknown Ferrite Core High Frequency Power Magnetics Technology Roadmap |
Environmental Information | |
Featured Product | Engineering Kits |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.90.9630 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥891.65000 | ¥891.65 |
10 | ¥813.11500 | ¥8,131.15 |
Part Number | Description | Quantity |
---|---|---|
0475176451 | FERRITE CORE HINGED 18.69MM | 2 |
0475164181 | FERRITE CORE HINGED 13.06MM | 2 |
0475178281 | FERRITE CORE HINGED 8.99MM | 3 |
0475167281 | FERRITE CORE HINGED 10.16MM | 3 |
0475181651 | FERRITE CORE HINGED 5.11MM | 4 |
Attribute | Description |
---|---|
Other Names | 1934-1109 |
Standard Package | 1 |