0387700105 | ||
---|---|---|
DigiKey Part Number | WM5762-ND | |
Manufacturer | ||
Manufacturer Product Number | 0387700105 | |
Description | CONN BARRIER STRIP 5CIRC 0.375" | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws | |
Datasheet | Datasheet | |
EDA/CAD Models | 0387700105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 5 | |
Number of Wire Entries | 10 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | - | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.07000 | ¥56.07 |
10 | ¥42.71300 | ¥427.13 |
25 | ¥40.00560 | ¥1,000.14 |
50 | ¥35.55960 | ¥1,777.98 |
100 | ¥34.78630 | ¥3,478.63 |
360 | ¥32.08053 | ¥11,548.99 |
720 | ¥28.98857 | ¥20,871.77 |
1,080 | ¥25.70317 | ¥27,759.42 |