8-42844-1 | ||
---|---|---|
DigiKey Part Number | 8-42844-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 8-42844-1 | |
Description | CONN QC RCPT 12-14AWG 0.250 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Mating End Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 8-42844-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 1.012" (25.70mm) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Green | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.78400 | ¥87.84 |
25 | ¥8.45880 | ¥211.47 |
50 | ¥8.37680 | ¥418.84 |
100 | ¥7.56000 | ¥756.00 |
300 | ¥7.31453 | ¥2,194.36 |
500 | ¥6.66074 | ¥3,330.37 |
1,000 | ¥5.96606 | ¥5,966.06 |
2,500 | ¥5.55743 | ¥13,893.58 |