0.187" (4.75mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.187" (4.75mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Mating End Insulated
190190048
190190048

0190190048

DigiKey Part Number
WM24185-ND
Manufacturer
Manufacturer Product Number
0190190048
Description
CONN QC RCPT 12-14AWG 0.187
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190190048 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.789" (20.04mm)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
12-14 AWG
Packaging
Bulk
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Yellow
Gender
Female
Contact Material
Brass
Tab Width
0.187" (4.75mm)
Contact Finish
Tin
Tab Thickness
0.020" (0.51mm)
Insulation Diameter
0.170" (4.32mm)
Tab Length
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36,787
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.67000¥3.67
10¥3.10700¥31.07
25¥2.91160¥72.79
50¥2.77360¥138.68
100¥2.64110¥264.11
250¥2.47528¥618.82
500¥2.35692¥1,178.46
1,000¥2.24421¥2,244.21
2,500¥2.10367¥5,259.18
Manufacturers Standard Package