0.187" (4.75mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.187" (4.75mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Mating End Insulated
Molex - Quixon Quick Disconnect Terminals

0190190049

DigiKey Part Number
WM13582-ND
Manufacturer
Manufacturer Product Number
0190190049
Description
CONN QC RCPT 12-14AWG 0.187
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190190049 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.789" (20.04mm)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
12-14 AWG
Packaging
Bulk
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Yellow
Gender
Female
Contact Material
Brass
Tab Width
0.187" (4.75mm)
Contact Finish
Electro-Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.170" (4.32mm)
Tab Length
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,419
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.85000¥3.85
10¥3.27700¥32.77
25¥3.06920¥76.73
50¥2.92220¥146.11
100¥2.78250¥278.25
250¥2.60744¥651.86
500¥2.48298¥1,241.49
1,000¥2.36427¥2,364.27
3,000¥2.18784¥6,563.52
Manufacturers Standard Package