0190750012 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1.34817
Datasheet

Parametric Equivalent


Molex
In Stock: 1,878
Unit Price: ¥2.33000
Datasheet

Parametric Equivalent


Molex
In Stock: 3,386
Unit Price: ¥3.58000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1.96029
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1.41188
Datasheet
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190750012

DigiKey Part Number
WM14232TR-ND - Tape & Reel (TR)
WM14232CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190750012
Description
CONN RING CIRC 18-22AWG #10
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190750012 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Inner Teeth
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Steel
Stud/Tab Size
10 Stud
Contact Finish
Electro-Tin
Thickness
0.050" (1.27mm)
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.375" (9.53mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.900" (22.86mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190750005Molex00190750005-ND¥1.34817Parametric Equivalent
0190750011Molex1,878WM19786-ND¥2.33000Parametric Equivalent
0190770007Molex3,386WM19789-ND¥3.58000Parametric Equivalent
0190770008Molex00190770008-ND¥1.96029Parametric Equivalent
0190770013Molex00190770013-ND¥1.41188Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.51000¥2.51
10¥2.13100¥21.31
25¥1.99840¥49.96
50¥1.90340¥95.17
100¥1.81210¥181.21
250¥1.69816¥424.54
500¥1.61688¥808.44
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.61032¥2,415.48
3,000¥1.53338¥4,600.14
4,500¥1.49011¥6,705.49
7,500¥1.43736¥10,780.20
10,500¥1.40364¥14,738.22
15,000¥1.36876¥20,531.40
Manufacturers Standard Package