
63241-3 | |
|---|---|
DigiKey Part Number | A123045TR-ND - Tape & Reel (TR) A123045CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63241-3 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63241-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.550" (13.97mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.120" (2.03mm ~ 3.05mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.26000 | ¥1.26 |
| 10 | ¥1.10500 | ¥11.05 |
| 25 | ¥1.03120 | ¥25.78 |
| 50 | ¥0.98260 | ¥49.13 |
| 100 | ¥0.93510 | ¥93.51 |
| 250 | ¥0.87672 | ¥219.18 |
| 500 | ¥0.83466 | ¥417.33 |
| 1,000 | ¥0.79469 | ¥794.69 |
| 2,500 | ¥0.74487 | ¥1,862.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 9,000 | ¥0.64645 | ¥5,818.05 |
| 18,000 | ¥0.61558 | ¥11,080.44 |
| 27,000 | ¥0.59822 | ¥16,151.94 |
| 45,000 | ¥0.57705 | ¥25,967.25 |
| 63,000 | ¥0.56352 | ¥35,501.76 |
| 90,000 | ¥0.54952 | ¥49,456.80 |



















