FL1P-10NJ-4-R12V | ||
---|---|---|
DigiKey Part Number | 458-1835-ND | |
Manufacturer | ||
Manufacturer Product Number | FL1P-10NJ-4-R12V | |
Description | LED RED 10MM NUT 12VAC/DC STK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Red 35° 12V 20mA Quick Connect - 0.250" (6.3mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.394" (10.00mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.01000 | ¥47.01 |
35 | ¥33.23314 | ¥1,163.16 |
105 | ¥27.21914 | ¥2,858.01 |
1,015 | ¥21.04736 | ¥21,363.07 |