HSA2510RJ | ||
---|---|---|
DigiKey Part Number | A102130-ND | |
Manufacturer | ||
Manufacturer Product Number | HSA2510RJ | |
Description | RES CHAS MNT 10 OHM 5% 25W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 10 Ohms ±5% 25W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet | |
EDA/CAD Models | HSA2510RJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.31000 | ¥37.31 |
10 | ¥32.00000 | ¥320.00 |
25 | ¥30.85160 | ¥771.29 |
50 | ¥28.69920 | ¥1,434.96 |
100 | ¥23.82040 | ¥2,382.04 |
300 | ¥21.52443 | ¥6,457.33 |
500 | ¥19.73074 | ¥9,865.37 |
1,000 | ¥18.08052 | ¥18,080.52 |