Solid Free Hanging Ferrite Core ID 0.059" Dia (1.50mm) OD 0.181" Dia (4.60mm) Length 0.169" (4.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B-20F-46

DigiKey Part Number
399-10820-ND
Manufacturer
Manufacturer Product Number
B-20F-46
Description
FERRITE CORE SOLID 1.5MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.059" Dia (1.50mm) OD 0.181" Dia (4.60mm) Length 0.169" (4.30mm)
Datasheet
 Datasheet
EDA/CAD Models
B-20F-46 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
MnZn
Manufacturer
KEMET
Inner Dimension
0.059" Dia (1.50mm)
Series
Outer Dimension
0.181" Dia (4.60mm)
Packaging
Bulk
Mounting Type
Free Hanging
Part Status
Active
Length
0.169" (4.30mm)
Type
Round
Base Product Number
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61,583
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.16000¥5.16
10¥3.63000¥36.30
25¥3.13520¥78.38
50¥2.79580¥139.79
100¥2.48010¥248.01
250¥2.09952¥524.88
500¥1.83568¥917.84
1,000¥1.58995¥1,589.95
5,000¥1.39968¥6,998.40