
TSTS7100 | |
|---|---|
DigiKey Part Number | TSTS7100-ND |
Manufacturer | |
Manufacturer Product Number | TSTS7100 |
Description | EMITTER IR 950NM 250MA TO18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.3V 250mA 10mW/sr @ 100mA 10° TO-18-2 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | TSTS7100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 250mA | |
Radiant Intensity (Ie) Min @ If | 10mW/sr @ 100mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 10° | |
Orientation | Top View | |
Operating Temperature | 100°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.77000 | ¥29.77 |
| 10 | ¥21.82300 | ¥218.23 |
| 100 | ¥17.12440 | ¥1,712.44 |
| 500 | ¥15.06348 | ¥7,531.74 |
| 1,000 | ¥14.39274 | ¥14,392.74 |
| 2,000 | ¥13.82508 | ¥27,650.16 |
| 5,000 | ¥13.20675 | ¥66,033.75 |









