Current Regulation Diode 50V 900µA 350mW TO-226-2, TO-92-2 (TO-226AC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J504 TO-92 2L

DigiKey Part Number
4004-J504TO-922L-ND
Manufacturer
Manufacturer Product Number
J504 TO-92 2L
Description
DIODE CUR REG 50V 900UA 350MW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 50V 900µA 350mW TO-226-2, TO-92-2 (TO-226AC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Limiting (Max)
1.9V
Manufacturer
Linear Integrated Systems, Inc.
Power - Max
350mW
Series
Operating Temperature
-50°C ~ 150°C (TJ)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Voltage - Anode - Cathode (Vak)(Max)
50V
Supplier Device Package
TO-92
Regulator Current (Max)
900µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,002
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.92000¥81.92
10¥55.89300¥558.93
100¥41.15270¥4,115.27
500¥34.87850¥17,439.25
1,000¥33.12553¥33,125.53
Manufacturers Standard Package