
LT6020HMS8#PBF | |
|---|---|
DigiKey Part Number | LT6020HMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6020HMS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6020HMS8#PBF Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 90µA (x2 Channels) |
Series | Current - Output / Channel 11 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 5V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 400 kHz | Base Product Number |
Current - Input Bias 100 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.60000 | ¥74.60 |
| 10 | ¥57.94000 | ¥579.40 |
| 50 | ¥51.26900 | ¥2,563.45 |
| 100 | ¥49.20230 | ¥4,920.23 |
| 250 | ¥47.02024 | ¥11,755.06 |
| 500 | ¥45.70530 | ¥22,852.65 |
| 1,000 | ¥44.62292 | ¥44,622.92 |









