
1N5223B | |
|---|---|
DigiKey Part Number | 1N5223B-ND |
Manufacturer | |
Manufacturer Product Number | 1N5223B |
Description | DIODE ZENER 2.7V 500MW DO35 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5223B Models |
Category | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4371AE3 | Microchip Technology | 1 | 150-1N4371AE3-ND | ¥24.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.81900 | ¥8.19 |
| 100 | ¥0.50200 | ¥50.20 |
| 500 | ¥0.36422 | ¥182.11 |
| 1,000 | ¥0.31947 | ¥319.47 |
| 2,000 | ¥0.28160 | ¥563.20 |
| 5,000 | ¥0.24044 | ¥1,202.20 |
| 10,000 | ¥0.21493 | ¥2,149.30 |
| 50,000 | ¥0.17014 | ¥8,507.00 |









