IRLZ34PBF | ||
---|---|---|
DigiKey Part Number | IRLZ34PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IRLZ34PBF | |
Description | MOSFET N-CH 60V 30A TO220AB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 30A (Tc) 88W (Tc) Through Hole TO-220AB | |
Datasheet | Datasheet | |
EDA/CAD Models | IRLZ34PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 5V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 18A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 88W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
50 | ¥12.28940 | ¥614.47 |
100 | ¥10.11150 | ¥1,011.15 |
500 | ¥8.55594 | ¥4,277.97 |
1,000 | ¥7.25969 | ¥7,259.69 |
2,000 | ¥6.89668 | ¥13,793.36 |
5,000 | ¥6.63741 | ¥33,187.05 |
10,000 | ¥6.41766 | ¥64,176.60 |