0387700104 | ||
---|---|---|
DigiKey Part Number | WM5761-ND | |
Manufacturer | ||
Manufacturer Product Number | 0387700104 | |
Description | CONN BARRIER STRIP 4CIRC 0.375" | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws | |
Datasheet | Datasheet | |
EDA/CAD Models | 0387700104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 8 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | - | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 38770 |
Featured Product | Beau Barrier Strips |
CAD Models | 0387700104 Models |
PCN Assembly/Origin | Mult Devs Supplier 19/Sep/2022 |
HTML Datasheet | 38770 |
3D Drawings | 38770-0104.pdf |
Product Drawings | Low Profile Front |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.35000 | ¥49.35 |
10 | ¥37.63100 | ¥376.31 |
25 | ¥35.24600 | ¥881.15 |
50 | ¥31.33080 | ¥1,566.54 |
100 | ¥30.64950 | ¥3,064.95 |
250 | ¥28.26536 | ¥7,066.34 |
500 | ¥25.54102 | ¥12,770.51 |
1,000 | ¥22.64645 | ¥22,646.45 |
Attribute | Description |
---|---|
Other Names | 387700104 77004 038770-0104-E 38770-0104-E 0387700104-E WM5761 387700104-E 038770-0104 38770-0104 WM5761-NDR |
Standard Package | 512 |