5413 AMBER, 1/4 IN X 36 Y | ||
---|---|---|
DigiKey Part Number | 3M15375-ND | |
Manufacturer | ||
Manufacturer Product Number | 5413 AMBER, 1/4 IN X 36 Y | |
Description | TAPE FILM AMBER 1/4"X36YDS | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Film Tape Silicone Thermosetting Adhesive Amber 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyimide | |
Thickness | 0.0027" (2.7 mils, 0.069mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking, High Temperature | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5413 Series Datasheet |
Other Related Documents | Date Code Decipher |
Video File | 3M Polyimide Film Protection Tapes | Digi-Key Daily |
MSDS Material Safety Datasheet | 5413 SDS |
Featured Product | |
HTML Datasheet | 5413 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3919.10.2055 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.30000 | ¥251.30 |
10 | ¥238.09300 | ¥2,380.93 |
25 | ¥224.86400 | ¥5,621.60 |
50 | ¥211.63600 | ¥10,581.80 |
100 | ¥198.40830 | ¥19,840.83 |
250 | ¥185.18120 | ¥46,295.30 |
Attribute | Description |
---|---|
Other Names | 7000050064 00021200161704 5413 AMBER, 1/4 IN X 36 Y-ND 70016039185 3M15375 02120016170 |
Standard Package | 1 |