0431164281
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0431164281
0431164281
0431164281
How to Identify an Unknown Ferrite Rod

0431164281

DigiKey Part Number
1934-1464-ND
Manufacturer
Manufacturer Product Number
0431164281
Description
FERRITE CORE 310OHM HINGED 6.6MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 310Ohm @ 100MHz ID 0.260" Dia (6.60mm) OD 0.788" W x 0.385" H (20.02mm x 9.78mm) Length 1.550" (39.37mm)
Datasheet
 Datasheet
EDA/CAD Models
0431164281 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
310Ohm @ 100MHz
Material
31
Inner Dimension
0.260" Dia (6.60mm)
Outer Dimension
0.788" W x 0.385" H (20.02mm x 9.78mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.550" (39.37mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99,910
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.24000¥23.24
10¥16.02000¥160.20
25¥13.64040¥341.01
50¥11.99020¥599.51
196¥9.77704¥1,916.30
Manufacturers Standard Package