0431178281
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0431178281
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

0431178281

DigiKey Part Number
1934-1193-ND
Manufacturer
Manufacturer Product Number
0431178281
Description
FERRITE 250 OHM HINGED 8.99MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 250Ohm @ 100MHz ID 0.354" Dia (8.99mm) OD 0.846" W x 0.415" H (21.49mm x 10.54mm) Length 1.550" (39.37mm)
Datasheet
 Datasheet
EDA/CAD Models
0431178281 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
250Ohm @ 100MHz
Material
31
Inner Dimension
0.354" Dia (8.99mm)
Outer Dimension
0.846" W x 0.415" H (21.49mm x 10.54mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.550" (39.37mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,248
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.39000¥26.39
10¥18.12500¥181.25
25¥15.40840¥385.21
50¥13.52820¥676.41
196¥11.32230¥2,219.17
Manufacturers Standard Package