
151-01631 | |
|---|---|
DigiKey Part Number | 1436-1932-ND |
Manufacturer | |
Manufacturer Product Number | 151-01631 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Adhesive |
Datasheet | Datasheet |
Category | For Use With/Related Products T18 - T50 Cable Ties |
Manufacturer HellermannTyton | Material Nylon, Impact Resistant, Heat Stabilized, UV Resistant |
Packaging Bulk | Color Black |
Part Status Active | Shelf Life 12 Months |
Type Quad Opening | Shelf Life Start Date of Manufacture |
Mounting Type Adhesive | Base Product Number |
Size / Dimension 1.12" L x 1.12" W x 0.22" H (28.4mm x 28.4mm x 5.6mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥14.62710 | ¥1,462.71 |
| 200 | ¥13.92880 | ¥2,785.76 |
| 300 | ¥13.53587 | ¥4,060.76 |
| 500 | ¥13.05654 | ¥6,528.27 |
| 700 | ¥12.75014 | ¥8,925.10 |
| 1,000 | ¥12.43335 | ¥12,433.35 |









