Quad Opening Cable Tie Holder Black Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-01632

DigiKey Part Number
1436-1933-ND
Manufacturer
Manufacturer Product Number
151-01632
Description
CABLE TIE HLDR QUAD ADHESIVE BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Black Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
T18 - T50 Cable Ties
Manufacturer
HellermannTyton
Material
Nylon, Impact Resistant, Heat Stabilized, UV Resistant
Packaging
Bulk
Color
Black
Part Status
Active
Shelf Life
12 Months
Type
Quad Opening
Shelf Life Start
Date of Manufacture
Mounting Type
Adhesive
Base Product Number
Size / Dimension
1.12" L x 1.12" W x 0.22" H (28.4mm x 28.4mm x 5.6mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥12.09284¥6,046.42
1,000¥11.51574¥11,515.74
1,500¥11.19098¥16,786.47
2,500¥10.79508¥26,987.70
3,500¥10.54204¥36,897.14
5,000¥10.28027¥51,401.35
Manufacturers Standard Package