0431177081 | ||
---|---|---|
DigiKey Part Number | 1934-1176-ND | |
Manufacturer | ||
Manufacturer Product Number | 0431177081 | |
Description | FERRITE 375OHM HINGED 25.65MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 375Ohm @ 100MHz ID 1.010" Dia (25.65mm) OD 2.220" W x 1.080" H (56.39mm x 27.43mm) Length 1.690" (42.93mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 375Ohm @ 100MHz | |
Material | 31 | |
Inner Dimension | 1.010" Dia (25.65mm) | |
Outer Dimension | 2.220" W x 1.080" H (56.39mm x 27.43mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.690" (42.93mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.48000 | ¥136.48 |
10 | ¥122.81100 | ¥1,228.11 |
36 | ¥92.78806 | ¥3,340.37 |
72 | ¥90.05861 | ¥6,484.22 |
108 | ¥79.14194 | ¥8,547.33 |
252 | ¥75.80663 | ¥19,103.27 |