V26SM20 | ||
---|---|---|
DigiKey Part Number | F3543-ND | |
Manufacturer | ||
Manufacturer Product Number | V26SM20 | |
Description | VARISTOR 36V 2KA DISC 20MM SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 36 V 2 kA Varistor 1 Circuit Surface Mount Disc 20mm, Tabbed SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 32 V | |
Varistor Voltage (Typ) | 36 V | |
Varistor Voltage (Max) | 40 V | |
Current - Surge | 2 kA | |
Energy | 20J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 12000 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Disc 20mm, Tabbed SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.38000 | ¥41.38 |
10 | ¥37.15600 | ¥371.56 |
40 | ¥35.12775 | ¥1,405.11 |
108 | ¥30.44454 | ¥3,288.01 |
324 | ¥28.88321 | ¥9,358.16 |
540 | ¥25.91691 | ¥13,995.13 |
972 | ¥21.85764 | ¥21,245.63 |