
LM5118MHX/NOPB | |
|---|---|
DigiKey Part Number | LM5118MHX/NOPBTR-ND - Tape & Reel (TR) LM5118MHX/NOPBCT-ND - Cut Tape (CT) LM5118MHX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5118MHX/NOPB |
Description | IC REG CTRLR BCK/BCK-BST 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5118MHX/NOPB Models |
Category | Frequency - Switching 200kHz, 515kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 80% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Ramp, Soft Start |
Function Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Buck-Boost | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 75V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.67000 | ¥53.67 |
| 10 | ¥41.24200 | ¥412.42 |
| 25 | ¥38.12800 | ¥953.20 |
| 100 | ¥34.70500 | ¥3,470.50 |
| 250 | ¥33.50540 | ¥8,376.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥32.93752 | ¥82,343.80 |












