0444176451 | ||
---|---|---|
DigiKey Part Number | 1934-1202-ND | |
Manufacturer | ||
Manufacturer Product Number | 0444176451 | |
Description | FERRITE 365OHM HINGED 18.34MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 365Ohm @ 100MHz ID 0.722" Dia (18.34mm) OD 1.520" W x 0.755" H (38.61mm x 19.18mm) Length 1.870" (47.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 365Ohm @ 100MHz | |
Material | 44 | |
Inner Dimension | 0.722" Dia (18.34mm) | |
Outer Dimension | 1.520" W x 0.755" H (38.61mm x 19.18mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.870" (47.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.76000 | ¥113.76 |
10 | ¥102.39100 | ¥1,023.91 |
25 | ¥77.36600 | ¥1,934.15 |
60 | ¥75.08883 | ¥4,505.33 |
120 | ¥65.98758 | ¥7,918.51 |
300 | ¥63.20627 | ¥18,961.88 |