2643167851 | ||
---|---|---|
DigiKey Part Number | 1934-1076-ND | |
Manufacturer | ||
Manufacturer Product Number | 2643167851 | |
Description | FERRITE 169OHM SOL 26.16X12.95MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 169Ohm @ 100MHz ID 1.030" W x 0.510" H (26.16mm x 12.95mm) OD 1.530" W x 1.025" H (38.86mm x 26.04mm) Length 1.125" (28.58mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 169Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 1.030" W x 0.510" H (26.16mm x 12.95mm) | |
Outer Dimension | 1.530" W x 1.025" H (38.86mm x 26.04mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.61000 | ¥34.61 |
10 | ¥29.50300 | ¥295.03 |
25 | ¥22.45120 | ¥561.28 |
50 | ¥21.80960 | ¥1,090.48 |
108 | ¥19.24324 | ¥2,078.27 |
324 | ¥17.96049 | ¥5,819.20 |
540 | ¥17.81794 | ¥9,621.69 |