0443625006 | ||
---|---|---|
DigiKey Part Number | 1934-1228-ND | |
Manufacturer | ||
Manufacturer Product Number | 0443625006 | |
Description | FERRITE 113OHM HINGED 7.90MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 113Ohm @ 100MHz ID 0.311" Dia (7.90mm) OD 0.972" W x 0.402" H (24.69mm x 10.21mm) Length 0.898" (22.81mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 113Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.311" Dia (7.90mm) | |
Outer Dimension | 0.972" W x 0.402" H (24.69mm x 10.21mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.898" (22.81mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.29000 | ¥12.29 |
10 | ¥10.63600 | ¥106.36 |
25 | ¥8.08000 | ¥202.00 |
50 | ¥7.65460 | ¥382.73 |
220 | ¥6.80464 | ¥1,497.02 |
440 | ¥5.95380 | ¥2,619.67 |
1,100 | ¥5.90665 | ¥6,497.31 |