800-1400-2-SJT0-BL-00100-1 | ||
---|---|---|
DigiKey Part Number | 1175-800-1400-2-SJT0-BL-00100-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 800-1400-2-SJT0-BL-00100-1 | |
Description | CORD 14AWG 320C14 - C13 3.28' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 3.28' (1.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 800-1400-2-SJT0-BL-00100-1 Datasheet |
Environmental Information | CNC Tech RoHS_REACH _CA Prop_Halogen |
Featured Product | |
HTML Datasheet | 800-1400-2-SJT0-BL-00100-1 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.95000 | ¥84.95 |
10 | ¥76.48200 | ¥764.82 |
25 | ¥72.04960 | ¥1,801.24 |
50 | ¥70.20240 | ¥3,510.12 |
100 | ¥68.35380 | ¥6,835.38 |
250 | ¥60.96448 | ¥15,241.12 |
500 | ¥57.26982 | ¥28,634.91 |
1,000 | ¥50.61906 | ¥50,619.06 |
Attribute | Description |
---|---|
Other Names | 1175-800-1400-2-SJT0-BL-00100-1 |
Standard Package | 1 |