030-1954-000 | ||
---|---|---|
DigiKey Part Number | 1003-1933-ND | |
Manufacturer | ||
Manufacturer Product Number | 030-1954-000 | |
Description | CONN D-SUB PIN 18AWG/22AWG CRIMP | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Male Pin Gold 18 AWG, 22 AWG Crimp Machined |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 18 AWG, 22 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | D-Subminiature Connector Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.51000 | ¥9.51 |
10 | ¥8.04800 | ¥80.48 |
25 | ¥7.71960 | ¥192.99 |
50 | ¥7.55380 | ¥377.69 |
100 | ¥7.22540 | ¥722.54 |
250 | ¥6.56856 | ¥1,642.14 |
500 | ¥5.91172 | ¥2,955.86 |
1,000 | ¥5.25486 | ¥5,254.86 |
2,500 | ¥4.76222 | ¥11,905.55 |
Attribute | Description |
---|---|
Other Names | 0301954000 030-1954-000PG 1003-1933 030-1954-000PG-ND 301954000 |
Standard Package | 1 |