H100X084H2T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H100X025H2T

DigiKey Part Number
298-18405-ND
Manufacturer
Manufacturer Product Number
H100X025H2T
Description
LABEL HEAT SHRINKABL 1X0.25" YLW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable Label 1.00" x 0.25" (25.4mm x 6.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
1.00" x 0.25" (25.4mm x 6.4mm)
Color
Yellow
Material
Polyolefin
For Use With/Related Products
Thermal Transfer Printer
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,400.79000¥3,400.79
2¥3,326.68500¥6,653.37
3¥3,284.10000¥9,852.30
5¥3,231.10200¥16,155.51
7¥3,196.64857¥22,376.54
10¥3,160.49200¥31,604.92
25¥3,069.33520¥76,733.38
50¥3,001.99400¥150,099.70
100¥2,936.02600¥293,602.60
Manufacturers Standard Package