
PV18-6R-MY | |
|---|---|
DigiKey Part Number | 298-10647-ND |
Manufacturer | |
Manufacturer Product Number | PV18-6R-MY |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam, Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.150" (3.81mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Vinyl |
Length - Overall 0.860" (21.84mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥3.37400 | ¥33.74 |
| 25 | ¥3.27480 | ¥81.87 |
| 50 | ¥3.20540 | ¥160.27 |
| 100 | ¥3.13680 | ¥313.68 |
| 250 | ¥3.04800 | ¥762.00 |
| 500 | ¥2.98250 | ¥1,491.25 |
| 1,000 | ¥2.91823 | ¥2,918.23 |
| 3,000 | ¥2.81913 | ¥8,457.39 |

















