



DNF14-250FIB-M | |
|---|---|
DigiKey Part Number | 298-10278-ND |
Manufacturer | |
Manufacturer Product Number | DNF14-250FIB-M |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Serrated Termination |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.160" (4.06mm) |
Length - Overall 0.840" (21.34mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-350819-2 | TE Connectivity AMP Connectors | 1,454,032 | A27824CT-ND | ¥2.42000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥5.11900 | ¥51.19 |
| 25 | ¥4.97520 | ¥124.38 |
| 50 | ¥4.86940 | ¥243.47 |
| 100 | ¥4.76430 | ¥476.43 |
| 250 | ¥4.62956 | ¥1,157.39 |
| 500 | ¥4.52998 | ¥2,264.99 |
| 1,000 | ¥4.43222 | ¥4,432.22 |
| 3,000 | ¥4.28151 | ¥12,844.53 |
























