0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNF14-250FIM-M

DigiKey Part Number
298-10279-ND
Manufacturer
Manufacturer Product Number
DNF14-250FIM-M
Description
CONN QC TAB 14-16AWG 0.250 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
14-16 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Features
Serrated Termination
Terminal Type
Standard
Color
Blue
Gender
Male
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Nickel
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.158" (4.01mm)
Length - Overall
0.900" (22.86mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,534
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.94000¥7.94
10¥7.38500¥73.85
25¥7.17800¥179.45
50¥7.02440¥351.22
100¥6.87300¥687.30
250¥6.67800¥1,669.50
500¥6.53392¥3,266.96
1,000¥6.39301¥6,393.01
3,000¥6.17535¥18,526.05
Manufacturers Standard Package