Terminal Inline, Tap Connector IDC 14-18 AWG Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Inline, Tap Connector IDC 14-18 AWG Blue

952K (BULK)

DigiKey Part Number
920074-02-ND
Manufacturer
Manufacturer Product Number
952K (BULK)
Description
CONN INLINE TAP 14-18 AWG IDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Inline, Tap Connector IDC 14-18 AWG Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
IDC
Manufacturer
3M
Wire Gauge
14-18 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Features
Flame Retardant, Mates to 0.250" (6.35mm) Male Quick Connect
Part Status
Active
Color
Blue
Terminal Type
Inline, Tap
Base Product Number
Number of Wire Entries
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,508
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.84700¥28.47
25¥2.66440¥66.61
50¥2.53720¥126.86
100¥2.41640¥241.64
250¥2.26508¥566.27
500¥2.15656¥1,078.28
1,000¥2.05351¥2,053.51
3,000¥1.90027¥5,700.81
Manufacturers Standard Package