
S075X125YAJ | |
|---|---|
DigiKey Part Number | 298-18682-ND |
Manufacturer | |
Manufacturer Product Number | S075X125YAJ |
Description | LABEL SELF LAMINATING WHT 72/SHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.75" x 1.25" (19.05mm x 31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.75" x 1.25" (19.05mm x 31.75mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Laser and Ink Jet Printers | |
Operating Temperature | -54°C ~ 107°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.21950 | ¥3,048.75 |
| 5,000 | ¥1.19323 | ¥5,966.15 |
| 7,500 | ¥1.17813 | ¥8,835.97 |
| 12,500 | ¥1.15935 | ¥14,491.88 |
| 17,500 | ¥1.14714 | ¥20,074.95 |
| 25,000 | ¥1.13432 | ¥28,358.00 |
| 62,500 | ¥1.10203 | ¥68,876.88 |
| 125,000 | ¥1.07819 | ¥134,773.75 |
| 250,000 | ¥1.05483 | ¥263,707.50 |













