BSN18-M | ||
---|---|---|
DigiKey Part Number | 298-9993-ND | |
Manufacturer | ||
Manufacturer Product Number | BSN18-M | |
Description | CONN SPLICE 18-22 AWG CRIMP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.61200 | ¥36.12 |
100 | ¥3.36990 | ¥336.99 |
1,000 | ¥3.04082 | ¥3,040.82 |
5,000 | ¥2.87647 | ¥14,382.35 |
10,000 | ¥2.71210 | ¥27,121.00 |