S100X125YAJ | ||
---|---|---|
DigiKey Part Number | 298-10678-ND | |
Manufacturer | ||
Manufacturer Product Number | S100X125YAJ | |
Description | LABEL SELF LAMINATING WHT 56/SHT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | White Self Laminating Label 1.00" x 1.25" (25.4mm x 31.8mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 1.25" (25.4mm x 31.8mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Laser and Ink Jet Printers | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -54°C ~ 107°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.11900 | ¥2,797.50 |
5,000 | ¥1.09170 | ¥5,458.50 |
12,500 | ¥1.03712 | ¥12,964.00 |
25,000 | ¥0.98254 | ¥24,563.50 |
62,500 | ¥0.90066 | ¥56,291.25 |
125,000 | ¥0.84608 | ¥105,760.00 |